
LA UY43WP2 | |
|---|---|
DigiKey Part Number | 2721-LAUY43WP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UY43WP2 |
Description | UV LED DIE, 365NM,500MW,500MA,11 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.7V 1A 750mW/cm² @ 1000mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 750mW/cm² @ 1000mA (Typ) | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 421,00000 Kč | 42 100,00 Kč |
| 200 | 412,58000 Kč | 82 516,00 Kč |
| 400 | 391,95100 Kč | 156 780,40 Kč |
| 600 | 364,58600 Kč | 218 751,60 Kč |
| 800 | 331,74800 Kč | 265 398,40 Kč |
| 1 000 | 299,33100 Kč | 299 331,00 Kč |
| Unit Price without VAT: | 421,00000 Kč |
|---|---|
| Unit Price with VAT: | 509,41000 Kč |




