
| LA TI42IP1 | |
|---|---|
| DigiKey Part Number | 2721-LATI42IP1-ND | 
| Manufacturer | Light-Avenue | 
| Manufacturer Product Number | LA TI42IP1 | 
| Description | LED Chip Infrared | 
| Customer Reference | |
| Detailed Description | Infrared (IR) Emitter 1550nm 0.9V 700mA 30mW/cm² @ 350mA (Typ) Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Light-Avenue | |
| Series | - | |
| Packaging | Sheet | |
| Part Status | Active | |
| Type | Infrared (IR) | |
| Current - DC Forward (If) (Max) | 700mA | |
| Radiant Intensity (Ie) Min @ If | 30mW/cm² @ 350mA (Typ) | |
| Wavelength | 1550nm | |
| Voltage - Forward (Vf) (Typ) | 0.9V | |
| Viewing Angle | - | |
| Orientation | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | - | |
| Package / Case | Die | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 520,15000 Kč | 52 015,00 Kč | 
| 200 | 509,74700 Kč | 101 949,40 Kč | 
| 300 | 499,55207 Kč | 149 865,62 Kč | 
| 400 | 489,56518 Kč | 195 826,07 Kč | 
| 500 | 479,78636 Kč | 239 893,18 Kč | 
| 1 000 | 277,34398 Kč | 277 343,98 Kč | 
| Unit Price without VAT: | 520,15000 Kč | 
|---|---|
| Unit Price with VAT: | 629,38150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic