
LA SG08WP4 | |
|---|---|
DigiKey Part Number | 2721-LASG08WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG08WP4 |
Description | LED GREEN 528NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 528nm Die |
Datasheet | Datasheet |
Category | Current - Max 50mA |
Mfr | Temperature - Test 25°C |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case Die |
Wavelength 528nm | Supplier Device Package Die |
Current - Test 10mA | Size / Dimension 0.007" L x 0.007" W (0.19mm x 0.19mm) |
Voltage - Forward (Vf) (Typ) 2.7V | Height - Seated (Max) 0.005" (0.14mm) |
Lumens/Watt @ Current - Test 70 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,98800 Kč | 12 598,80 Kč |
| 200 | 97,01075 Kč | 19 402,15 Kč |
| 300 | 95,07053 Kč | 28 521,16 Kč |
| 400 | 93,16918 Kč | 37 267,67 Kč |
| 500 | 91,30602 Kč | 45 653,01 Kč |
| 1 000 | 67,19360 Kč | 67 193,60 Kč |
| Unit Price without VAT: | 125,98800 Kč |
|---|---|
| Unit Price with VAT: | 152,44548 Kč |


