
LA FI43DP3 | |
---|---|
DigiKey Part Number | 2721-LAFI43DP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA FI43DP3 |
Description | LED Chip Near infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 2.8V 1A 630mW/sr @ 1.5A Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 630mW/sr @ 1.5A | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | - | |
Package / Case | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 182,26250 Kč | 18 226,25 Kč |
200 | 178,72140 Kč | 35 744,28 Kč |
300 | 175,18030 Kč | 52 554,09 Kč |
400 | 171,63920 Kč | 68 655,68 Kč |
500 | 168,30640 Kč | 84 153,20 Kč |
1 000 | 97,27610 Kč | 97 276,10 Kč |
Unit Price without VAT: | 182,26250 Kč |
---|---|
Unit Price with VAT: | 220,53763 Kč |