
GBU8B | |
|---|---|
DigiKey Part Number | 2721-GBU8B-ND |
Manufacturer | |
Manufacturer Product Number | GBU8B |
Description | BRIDGE RECT 1PHASE 100V 5.6A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 5.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU |
| Box: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,08008 Kč | 8 770,02 Kč |
| 500 | 17,93818 Kč | 8 969,09 Kč |
| 1 000 | 9,52994 Kč | 9 529,94 Kč |
| 2 000 | 8,13001 Kč | 16 260,02 Kč |
| Unit Price without VAT: | 35,08008 Kč |
|---|---|
| Unit Price with VAT: | 42,44690 Kč |

