GBI25K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI25K

DigiKey Part Number
2721-GBI25K-ND
Manufacturer
Manufacturer Product Number
GBI25K
Description
BRIDGE RECT 1PHASE 800V 4.2A GBI
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI25K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4.2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 400
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 2 361,48 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
10086,72360 Kč8 672,36 Kč
20044,34485 Kč8 868,97 Kč
50018,84650 Kč9 423,25 Kč
1 00016,07201 Kč16 072,01 Kč
Unit Price without VAT:86,72360 Kč
Unit Price with VAT:104,93556 Kč