
ER2J | |
|---|---|
DigiKey Part Number | 2721-ER2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ER2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,21399 Kč | 7 660,49 Kč |
| 1 500 | 5,21506 Kč | 7 822,59 Kč |
| 3 000 | 2,75977 Kč | 8 279,31 Kč |
| 6 000 | 2,29319 Kč | 13 759,14 Kč |
| Unit Price without VAT: | 10,21399 Kč |
|---|---|
| Unit Price with VAT: | 12,35893 Kč |

