
ER1D | |
|---|---|
DigiKey Part Number | 2721-ER1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ER1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,90300 Kč | 10 354,50 Kč |
| 3 000 | 3,53535 Kč | 10 606,05 Kč |
| 7 500 | 1,50867 Kč | 11 315,02 Kč |
| 15 000 | 1,32152 Kč | 19 822,80 Kč |
| Unit Price without VAT: | 6,90300 Kč |
|---|---|
| Unit Price with VAT: | 8,35263 Kč |

