1N4935
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM513

DigiKey Part Number
5245-EM513TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM513
Description
DIODE STANDARD 1600V 1A DO204AC
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1.6 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
254,23280 Kč105,82 Kč
503,68280 Kč184,14 Kč
753,40227 Kč255,17 Kč
1253,08448 Kč385,56 Kč
1752,89480 Kč506,59 Kč
2502,71124 Kč677,81 Kč
6252,30563 Kč1 441,02 Kč
1 2502,05401 Kč2 567,51 Kč
2 5001,84187 Kč4 604,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,23280 Kč
Unit Price with VAT:5,12169 Kč