
EAL1J | |
|---|---|
DigiKey Part Number | 2721-EAL1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAL1J |
Description | DIODE AVALANCHE 600V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,49198 Kč | 5 745,99 Kč |
| 1 000 | 5,84482 Kč | 5 844,82 Kč |
| 2 500 | 2,44970 Kč | 6 124,25 Kč |
| 5 000 | 1,89480 Kč | 9 474,00 Kč |
| Unit Price without VAT: | 11,49198 Kč |
|---|---|
| Unit Price with VAT: | 13,90530 Kč |

