Diode 12000 V 500mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY12

DigiKey Part Number
5245-BY12TR-ND - Tape & Reel (TR)
5245-BY12CT-ND - Cut Tape (CT)
5245-BY12DKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY12
Description
DIODE STANDARD 12KV 500MA AXIAL
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 12000 V 500mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
BY12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
12000 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
10 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1299,01000 Kč299,01 Kč
10210,00100 Kč2 100,01 Kč
100187,62130 Kč18 762,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000153,28540 Kč153 285,40 Kč
Manufacturers Standard Package
Unit Price without VAT:299,01000 Kč
Unit Price with VAT:361,80210 Kč