
| BY12 | |
|---|---|
| DigiKey Part Number | 5245-BY12TR-ND - Tape & Reel (TR) 5245-BY12CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BY12 | 
| Description | DIODE STANDARD 12KV 500MA AXIAL | 
| Manufacturer Standard Lead Time | 0 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 12000 V 500mA Through Hole Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BY12 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 12000 V | |
| Current - Average Rectified (Io) | 500mA | |
| Voltage - Forward (Vf) (Max) @ If | 10 V @ 500 mA | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | Axial | |
| Operating Temperature - Junction | -50°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 296,28000 Kč | 296,28 Kč | 
| 10 | 208,08100 Kč | 2 080,81 Kč | 
| 100 | 185,90580 Kč | 18 590,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 151,88380 Kč | 151 883,80 Kč | 
| Unit Price without VAT: | 296,28000 Kč | 
|---|---|
| Unit Price with VAT: | 358,49880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic