New at DigiKey
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846PN

DigiKey Part Number
5245-BC846PNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846PN
Description
BJT, SOT-363, 65V, 100MA, NPN+PN
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC846PN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,53404 Kč4 602,12 Kč
6 0001,45131 Kč8 707,86 Kč
9 0001,40647 Kč12 658,23 Kč
15 0001,35373 Kč20 305,95 Kč
21 0001,32124 Kč27 746,04 Kč
30 0001,28875 Kč38 662,50 Kč
75 0001,21410 Kč91 057,50 Kč
150 0001,16558 Kč174 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53404 Kč
Unit Price with VAT:1,85619 Kč