


BAV20WS | |
|---|---|
DigiKey Part Number | 5245-BAV20WSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20WS |
Description | DIODE STD 150V 200MA SOD323F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV20WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,78567 Kč | 83,57 Kč |
| 60 | 2,41833 Kč | 145,10 Kč |
| 90 | 2,23044 Kč | 200,74 Kč |
| 150 | 2,01720 Kč | 302,58 Kč |
| 210 | 1,88881 Kč | 396,65 Kč |
| 300 | 1,76523 Kč | 529,57 Kč |
| Unit Price without VAT: | 2,78567 Kč |
|---|---|
| Unit Price with VAT: | 3,37066 Kč |

