


BAS216WT | |
|---|---|
DigiKey Part Number | 5245-BAS216WTTR-ND - Tape & Reel (TR) 5245-BAS216WTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS216WT |
Description | DIODE STANDARD 85V 250MA SOD523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 85 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS216WT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 85 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04019 Kč | 4 160,76 Kč |
| 8 000 | 0,93478 Kč | 7 478,24 Kč |
| 12 000 | 0,88101 Kč | 10 572,12 Kč |
| 20 000 | 0,82054 Kč | 16 410,80 Kč |
| 28 000 | 0,78472 Kč | 21 972,16 Kč |
| 40 000 | 0,74989 Kč | 29 995,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



