Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B80C1500A

DigiKey Part Number
2721-B80C1500A-ND
Manufacturer
Manufacturer Product Number
B80C1500A
Description
BRIDGE RECT 1P 160V 1.8A 4-SIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
B80C1500A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
160 V
Current - Average Rectified (Io)
1.8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
10086,04140 Kč8 604,14 Kč
20043,98765 Kč8 797,53 Kč
50018,68570 Kč9 342,85 Kč
1 00015,88583 Kč15 885,83 Kč
Unit Price without VAT:86,04140 Kč
Unit Price with VAT:104,11009 Kč