
B40C1500A | |
|---|---|
DigiKey Part Number | 2721-B40C1500A-ND |
Manufacturer | |
Manufacturer Product Number | B40C1500A |
Description | BRIDGE RECT 1P 80V 1.8A 4-SIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B40C1500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,25470 Kč | 8 525,47 Kč |
| 200 | 43,58545 Kč | 8 717,09 Kč |
| 500 | 18,51484 Kč | 9 257,42 Kč |
| 1 000 | 15,74057 Kč | 15 740,57 Kč |
| Unit Price without VAT: | 85,25470 Kč |
|---|---|
| Unit Price with VAT: | 103,15819 Kč |

