
AMEL20-5S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL20-5S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL20-5S277HAVZ |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | OCP, OSCP, OVP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.121 lb (55.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,56000 Kč | 331,56 Kč |
| 10 | 291,43100 Kč | 2 914,31 Kč |
| Unit Price without VAT: | 331,56000 Kč |
|---|---|
| Unit Price with VAT: | 401,18760 Kč |

