AMEL20-3S277HAVZ-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL20-12S277HAVZ-B

DigiKey Part Number
2721-AMEL20-12S277HAVZ-B-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL20-12S277HAVZ-B
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CE, UL
Standard Number
60335-1; 60601-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.121 lb (55.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from DComponents Corporation
A separate 2 361,48 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
105145,43390 Kč15 270,56 Kč
Unit Price without VAT:145,43390 Kč
Unit Price with VAT:175,97502 Kč