
AMA36UR5-120300Y | |
|---|---|
DigiKey Part Number | 5245-AMA36UR5-120300Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA36UR5-120300Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.27" L x 1.38" W x 2.97" H (83.0mm x 35.0mm x 75.5mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.289 lb (131.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,34000 Kč | 394,34 Kč |
| 5 | 362,55200 Kč | 1 812,76 Kč |
| 10 | 349,70100 Kč | 3 497,01 Kč |
| 25 | 333,38960 Kč | 8 334,74 Kč |
| 50 | 321,56760 Kč | 16 078,38 Kč |
| 100 | 310,15940 Kč | 31 015,94 Kč |
| 250 | 295,70056 Kč | 73 925,14 Kč |
| 500 | 285,21332 Kč | 142 606,66 Kč |
| Unit Price without VAT: | 394,34000 Kč |
|---|---|
| Unit Price with VAT: | 477,15140 Kč |

