12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA36DR4-120250Y

DigiKey Part Number
5245-AMA36DR4-120250Y-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA36DR4-120250Y
Description
AC/DC DESKTOP ADAPTER 12V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.97" W x 1.33" H (100.0mm x 50.0mm x 33.9mm)
Approval Agency
CE, FCC, UL
Standard Number
62368-1
Weight
0.595 lb (270.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1336,18000 Kč336,18 Kč
5309,09000 Kč1 545,45 Kč
10298,13000 Kč2 981,30 Kč
25284,23720 Kč7 105,93 Kč
50274,15820 Kč13 707,91 Kč
100264,43410 Kč26 443,41 Kč
250252,10620 Kč63 026,55 Kč
500243,16398 Kč121 581,99 Kč
Unit Price without VAT:336,18000 Kč
Unit Price with VAT:406,77780 Kč