
AMA24ER4-120150Y | |
|---|---|
DigiKey Part Number | 2721-AMA24ER4-120150Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA24ER4-120150Y |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.34" W x 3.48" H (72.0mm x 34.0mm x 88.3mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.287 lb (130.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,10000 Kč | 326,10 Kč |
| 5 | 314,55000 Kč | 1 572,75 Kč |
| 10 | 309,30100 Kč | 3 093,01 Kč |
| 20 | 304,05100 Kč | 6 081,02 Kč |
| 40 | 298,80150 Kč | 11 952,06 Kč |
| Unit Price without VAT: | 326,10000 Kč |
|---|---|
| Unit Price with VAT: | 394,58100 Kč |

