
AMA12ER4-120100Y | |
|---|---|
DigiKey Part Number | 2721-AMA12ER4-120100Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA12ER4-120100Y |
Description | 90 264VAC 12VAC 1A 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.72" L x 1.18" W x 3.28" H (69.0mm x 30.0mm x 83.3mm) | |
Approval Agency | CB, CE, FCC, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | 0.174 lb (79.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,16000 Kč | 281,16 Kč |
| 5 | 271,29400 Kč | 1 356,47 Kč |
| 10 | 266,46500 Kč | 2 664,65 Kč |
| 20 | 262,05500 Kč | 5 241,10 Kč |
| 40 | 257,64550 Kč | 10 305,82 Kč |
| Unit Price without VAT: | 281,16000 Kč |
|---|---|
| Unit Price with VAT: | 340,20360 Kč |

