Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10GH-2403SLPZ

DigiKey Part Number
2721-AM10GH-2403SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10GH-2403SLPZ
Description
9 36VAC 3.3VDC 2.4A 7.92W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
82%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Approval Agency
CE, cURus, UL
Current - Output (Max)
2.4A
Standard Number
62368-1
Power (Watts)
7.92 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,13000 Kč272,13 Kč
5262,68400 Kč1 313,42 Kč
10258,06500 Kč2 580,65 Kč
23253,65565 Kč5 834,08 Kč
46249,45630 Kč11 474,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,13000 Kč
Unit Price with VAT:329,27730 Kč