New at DigiKey
Isolated Module DC DC Converter 1 Output 15V 33.33mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-2415SZ

DigiKey Part Number
6286-AM1/2S-2415SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-2415SZ
Description
DC DC CONVERTER 15V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 33.33mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33.33mA
Power (Watts)
0.5 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4075,38275 Kč3 015,31 Kč
8073,91300 Kč5 913,04 Kč
16072,44313 Kč11 590,90 Kč
32069,92334 Kč22 375,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38275 Kč
Unit Price with VAT:91,21313 Kč