Isolated Module DC DC Converter 1 Output 15V 33.33mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-2415SZ

DigiKey Part Number
2721-AM1/2S-2415SZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-2415SZ
Description
DC DC CONVERTER 15V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 33.33mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33.33mA
Power (Watts)
0.5 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
73%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
580,84200 Kč404,21 Kč
1079,58200 Kč795,82 Kč
2078,11250 Kč1 562,25 Kč
4076,85275 Kč3 074,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč