New at DigiKey
Isolated Module DC DC Converter 1 Output 9V 56mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1/2S-0309SH30Z

DigiKey Part Number
6286-AM1/2S-0309SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1/2S-0309SH30Z
Description
DC DC CONVERTER 9V 500MW
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 56mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA
Power (Watts)
0.5 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 9.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation (APAC)
A separate shipping fee may apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
4069,50350 Kč2 780,14 Kč
8068,24350 Kč5 459,48 Kč
16066,98363 Kč10 717,38 Kč
32064,46388 Kč20 628,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,50350 Kč
Unit Price with VAT:84,09924 Kč