
5KP20A | |
|---|---|
DigiKey Part Number | 2721-5KP20ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP20A |
Description | TVS DIODE 20VWM 32.4VC P600 |
Customer Reference | |
Detailed Description | 32.4V Clamp 154A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 154A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,13332 Kč | 12 533,33 Kč |
| 500 | 25,71746 Kč | 12 858,73 Kč |
| 1 000 | 13,77544 Kč | 13 775,44 Kč |
| 2 000 | 12,38831 Kč | 24 776,62 Kč |
| Unit Price without VAT: | 50,13332 Kč |
|---|---|
| Unit Price with VAT: | 60,66132 Kč |

