New at DigiKey
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Cable C Male to A Female Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41899

DigiKey Part Number
5245-41899-ND
Manufacturer
Lindy International
Manufacturer Product Number
41899
Description
ADPT USB3.2 C PLGA PLG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Cable C Male to A Female Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
-
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1))
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1315,33000 Kč315,33 Kč
10267,96700 Kč2 679,67 Kč
25251,18560 Kč6 279,64 Kč
50239,19540 Kč11 959,77 Kč
100227,78420 Kč22 778,42 Kč
250213,53288 Kč53 383,22 Kč
500203,35100 Kč101 675,50 Kč
1 000193,65937 Kč193 659,37 Kč
Manufacturers Standard Package
Unit Price without VAT:315,33000 Kč
Unit Price with VAT:381,54930 Kč