
31976 | |
---|---|
DigiKey Part Number | 5245-31976-ND |
Manufacturer | Lindy International |
Manufacturer Product Number | 31976 |
Description | CBL USB2.0 A PLGMICRO B RA PLG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 216,84000 Kč | 216,84 Kč |
10 | 184,17900 Kč | 1 841,79 Kč |
25 | 172,63920 Kč | 4 315,98 Kč |
50 | 164,39860 Kč | 8 219,93 Kč |
100 | 156,55200 Kč | 15 655,20 Kč |
250 | 146,75568 Kč | 36 688,92 Kč |
500 | 139,75722 Kč | 69 878,61 Kč |
1 000 | 133,09433 Kč | 133 094,33 Kč |
Unit Price without VAT: | 216,84000 Kč |
---|---|
Unit Price with VAT: | 262,37640 Kč |