
2N5401 | |
|---|---|
DigiKey Part Number | 5245-2N5401TR-ND - Tape & Reel (TR) 5245-2N5401CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N5401 |
Description | TRANS PNP 150V 0.6A TO-92 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 400MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 625 mW |
Part Status Active | Frequency - Transition 400MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 150 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 $ | 0,29 $ |
| 10 | 0,17400 $ | 1,74 $ |
| 100 | 0,10880 $ | 10,88 $ |
| 500 | 0,08012 $ | 40,06 $ |
| 1 000 | 0,07085 $ | 70,85 $ |
| 2 000 | 0,06302 $ | 126,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,14567 $ | 4,37 $ |
| 60 | 0,12650 $ | 7,59 $ |
| 90 | 0,11656 $ | 10,49 $ |
| 150 | 0,10547 $ | 15,82 $ |
| 210 | 0,09890 $ | 20,77 $ |
| 300 | 0,09243 $ | 27,73 $ |
| Unit Price without VAT: | 0,29000 $ |
|---|---|
| Unit Price with VAT: | 0,35090 $ |

