
1N4001 | |
|---|---|
DigiKey Part Number | 5245-1N4001TR-ND - Tape & Reel (TR) 5245-1N4001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,15020 Kč | 107,51 Kč |
| 75 | 1,97947 Kč | 148,46 Kč |
| 125 | 1,78568 Kč | 223,21 Kč |
| 175 | 1,67023 Kč | 292,29 Kč |
| 250 | 1,55804 Kč | 389,51 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





