New at DigiKey
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
1206Y104JBXB

1206Y104JBXB

DigiKey Part Number
5245-1206Y104JBXB-ND
Manufacturer
SRT Microceramique
Manufacturer Product Number
1206Y104JBXB
Description
MLCC 1206 100V 100NF X7R
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.064" (1.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 925
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1020,99800 Kč209,98 Kč
5016,69760 Kč834,88 Kč
10015,36840 Kč1 536,84 Kč
50013,12334 Kč6 561,67 Kč
1 00012,42830 Kč12 428,30 Kč
2 50011,69463 Kč29 236,58 Kč
5 00011,25216 Kč56 260,80 Kč
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč