
TP144009-1 | |
|---|---|
DigiKey Part Number | 2104-TP144009-1-ND |
Manufacturer | |
Manufacturer Product Number | TP144009-1 |
Description | BUZZER PIEZO 9V 14MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 9 V 7mA 4kHz 80dB @ 9V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 80dB @ 9V, 10cm |
Packaging Tray | Current - Supply 7mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 9 V | Termination PC Pins |
Voltage Range 1 ~ 20V | Size / Dimension 0.551" Dia (14.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 25,26100 Kč | 252,61 Kč |
| 25 | 22,97200 Kč | 574,30 Kč |
| 50 | 21,40540 Kč | 1 070,27 Kč |
| 100 | 19,95860 Kč | 1 995,86 Kč |
| 300 | 18,10867 Kč | 5 432,60 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


