New at DigiKey
TE251512-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE251512-1

DigiKey Part Number
6010-TE251512-1-ND
Manufacturer
Manufacturer Product Number
TE251512-1
Description
BUZZER ELECTRO 12V 25MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 12 V 70mA 1.8kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
9 ~ 16V
Frequency
1.8kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
70mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10029,10780 Kč2 910,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,10780 Kč
Unit Price with VAT:35,22044 Kč