Buzzers Transducer, Externally Driven Electromechanical 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE122405-6

DigiKey Part Number
6010-TE122405-6-ND
Manufacturer
Manufacturer Product Number
TE122405-6
Description
BUZZER ELECTRO 5V 12MM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 5 V 40mA 2.4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 8V
Frequency
2.4kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 75°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1022,42600 Kč224,26 Kč
2520,15800 Kč503,95 Kč
5018,63360 Kč931,68 Kč
10017,24990 Kč1 724,99 Kč
25015,60908 Kč3 902,27 Kč
50014,49492 Kč7 247,46 Kč
1 00013,47778 Kč13 477,78 Kč
5 00011,43774 Kč57 188,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč