Buzzers Transducer, Externally Driven Electromechanical 5 V 100mA 2.731kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE092705-1

DigiKey Part Number
2104-TE092705-1-ND
Manufacturer
Manufacturer Product Number
TE092705-1
Description
BUZZER ELECTRO 5V 9MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical 5 V 100mA 2.731kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
4 ~ 8V
Frequency
2.731kHz
Technology
Electromechanical
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1032,00100 Kč320,01 Kč
2529,12840 Kč728,21 Kč
5027,15040 Kč1 357,52 Kč
15024,32267 Kč3 648,40 Kč
30023,60597 Kč7 081,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč