
TE092703-5 | |
|---|---|
DigiKey Part Number | 2104-TE092703-5-ND |
Manufacturer | |
Manufacturer Product Number | TE092703-5 |
Description | BUZZER ELECTRO 3V 9MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 90mA 2.731kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.731kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 31,30100 Kč | 313,01 Kč |
| 25 | 28,48480 Kč | 712,12 Kč |
| 50 | 26,54820 Kč | 1 327,41 Kč |
| 150 | 23,78227 Kč | 3 567,34 Kč |
| 300 | 22,21057 Kč | 6 663,17 Kč |
| 600 | 20,76022 Kč | 12 456,13 Kč |
| 1 050 | 19,67072 Kč | 20 654,26 Kč |
| 5 100 | 18,68187 Kč | 95 277,54 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |




