
TE044003-4 | |
|---|---|
DigiKey Part Number | 6010-TE044003-4-ND |
Manufacturer | |
Manufacturer Product Number | TE044003-4 |
Description | BUZZER ELECTRO 3V 4X4MM W SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 56,65300 Kč | 566,53 Kč |
| 25 | 51,10080 Kč | 1 277,52 Kč |
| 50 | 47,34200 Kč | 2 367,10 Kč |
| 100 | 43,91730 Kč | 4 391,73 Kč |
| 300 | 39,09477 Kč | 11 728,43 Kč |
| 500 | 37,07700 Kč | 18 538,50 Kč |
| 1 000 | 34,54192 Kč | 34 541,92 Kč |
| 5 000 | 32,28443 Kč | 161 422,15 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

