
SP570408-1 | |
|---|---|
DigiKey Part Number | 2104-SP570408-1-ND |
Manufacturer | |
Manufacturer Product Number | SP570408-1 |
Description | SPEAKR 8OHM 500MW TOP PORT 101DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 420 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 5 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 50,10100 Kč | 501,01 Kč |
| 25 | 45,16240 Kč | 1 129,06 Kč |
| 50 | 41,82800 Kč | 2 091,40 Kč |
| 100 | 38,79170 Kč | 3 879,17 Kč |
| 250 | 35,18508 Kč | 8 796,27 Kč |
| 500 | 32,73000 Kč | 16 365,00 Kč |
| 1 000 | 30,48448 Kč | 30 484,48 Kč |
| 5 000 | 28,08483 Kč | 140 424,15 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |

