
SP400204-2 | |
|---|---|
DigiKey Part Number | 2104-SP400204-2-ND |
Manufacturer | |
Manufacturer Product Number | SP400204-2 |
Description | SPEAKER 4OHM 3W TOP PORT 96DB |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 240 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 240 Hz ~ 20 kHz | |
Frequency - Self Resonant | 240Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper/Foam | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 166,36700 Kč | 1 663,67 Kč |
| 25 | 150,55560 Kč | 3 763,89 Kč |
| 50 | 139,81300 Kč | 6 990,65 Kč |
| 100 | 130,00280 Kč | 13 000,28 Kč |
| 250 | 118,31028 Kč | 29 577,57 Kč |
| 500 | 110,32854 Kč | 55 164,27 Kč |
| 1 000 | 108,92713 Kč | 108 927,13 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |






