
MW062502-2 | |
|---|---|
DigiKey Part Number | 6010-MW062502-2-ND |
Manufacturer | |
Manufacturer Product Number | MW062502-2 |
Description | MIC COND ANLG OMNI -25DB 0.283"D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-25dB ±3dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -25dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,91000 Kč | 32,91 Kč |
| 10 | 25,85000 Kč | 258,50 Kč |
| 25 | 23,51280 Kč | 587,82 Kč |
| 50 | 21,91320 Kč | 1 095,66 Kč |
| 100 | 20,43210 Kč | 2 043,21 Kč |
| 300 | 18,32067 Kč | 5 496,20 Kč |
| 500 | 17,42680 Kč | 8 713,40 Kč |
| 1 000 | 16,29489 Kč | 16 294,89 Kč |
| 5 000 | 15,10175 Kč | 75 508,75 Kč |
| Unit Price without VAT: | 32,91000 Kč |
|---|---|
| Unit Price with VAT: | 39,82110 Kč |



