50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional ( -42dB ±3dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW044202-2

DigiKey Part Number
6010-MW044202-2-ND
Manufacturer
Manufacturer Product Number
MW044202-2
Description
MIC COND ANLG OMNI -42DB 0.181"D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
Packaging
Box
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 16 kHz
Sensitivity
-42dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
1 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP67 - Dust Tight, Waterproof
Termination
PC Pins
Size / Dimension
0.181" Dia (4.60mm)
Height (Max)
0.079" (2.00mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1024,69400 Kč246,94 Kč
2522,21600 Kč555,40 Kč
5020,54020 Kč1 027,01 Kč
10019,01790 Kč1 901,79 Kč
30016,88170 Kč5 064,51 Kč
50015,98998 Kč7 994,99 Kč
1 00014,87078 Kč14 870,78 Kč
5 00012,62593 Kč63 129,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč