
MM034202-10 | |
|---|---|
DigiKey Part Number | 2104-MM034202-10CT-ND - Cut Tape (CT) 2104-MM034202-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM034202-10 |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 30 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 59dB | |
Voltage - Rated | 2 V | |
Current - Supply | 180 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 Kč | 42,44 Kč |
| 10 | 33,26900 Kč | 332,69 Kč |
| 25 | 30,27680 Kč | 756,92 Kč |
| 50 | 28,22120 Kč | 1 411,06 Kč |
| 100 | 26,32380 Kč | 2 632,38 Kč |
| 250 | 24,04260 Kč | 6 010,65 Kč |
| 500 | 22,46964 Kč | 11 234,82 Kč |
| 1 000 | 21,01739 Kč | 21 017,39 Kč |
| Unit Price without VAT: | 42,44000 Kč |
|---|---|
| Unit Price with VAT: | 51,35240 Kč |


