IP224512-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP224512-2

DigiKey Part Number
2104-IP224512-2-ND
Manufacturer
Manufacturer Product Number
IP224512-2
Description
BUZZER PIEZO 12V 22MM FLANGE
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 5mA 4.5kHz 90dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 30V
Frequency
4.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
172,28000 Kč72,28 Kč
1056,86600 Kč568,66 Kč
2551,80840 Kč1 295,21 Kč
5048,32560 Kč2 416,28 Kč
10045,10940 Kč4 510,94 Kč
30040,51503 Kč12 154,51 Kč
50038,56882 Kč19 284,41 Kč
1 00036,45250 Kč36 452,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,28000 Kč
Unit Price with VAT:87,45880 Kč