
IE122405-2 | |
|---|---|
DigiKey Part Number | 2104-IE122405-2CT-ND - Cut Tape (CT) 2104-IE122405-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IE122405-2 |
Description | BUZZER ELECTRO 5V 12.8X12.8" SMD |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IE122405-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 52,22640 Kč | 1 305,66 Kč |
| 50 | 48,71540 Kč | 2 435,77 Kč |
| 100 | 45,47330 Kč | 4 547,33 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |



