
IE122403-1 | |
|---|---|
DigiKey Part Number | 2104-IE122403-1CT-ND - Cut Tape (CT) 2104-IE122403-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IE122403-1 |
Description | BUZZER ELECTRO 3V 12.8X12.8" SMD |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical 3 V 30mA 2.4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer DB Unlimited | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 5V | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.299" (7.60mm) |
Technology Electromechanical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 52,22640 Kč | 1 305,66 Kč |
| 50 | 48,71540 Kč | 2 435,77 Kč |
| 100 | 45,47330 Kč | 4 547,33 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


