
SH1002-H | |
|---|---|
DigiKey Part Number | 1722-1452-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-H |
Description | HEX STANDOFF M4 NYLON 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Series | Between Board Height 1.575" (40.00mm) |
Packaging Bulk | Length - Overall 1.890" (48.00mm) |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 5 | 17,64400 Kč | 88,22 Kč |
| 10 | 16,43400 Kč | 164,34 Kč |
| 25 | 15,05760 Kč | 376,44 Kč |
| 50 | 14,13580 Kč | 706,79 Kč |
| 100 | 13,31420 Kč | 1 331,42 Kč |
| 250 | 12,36316 Kč | 3 090,79 Kč |
| 500 | 11,73080 Kč | 5 865,40 Kč |
| 1 000 | 11,16520 Kč | 11 165,20 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |


