
SH1002-B | |
|---|---|
DigiKey Part Number | 1722-1275-ND |
Manufacturer | |
Manufacturer Product Number | SH1002-B |
Description | HEX STANDOFF M4 NYLON 12MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert, Steel Stud 0.472" (12.00mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.315" (8.00mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.787" (20.00mm) |
Part Status Active | Material |
Type | Color Black |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 5 | 15,22400 Kč | 76,12 Kč |
| 10 | 14,20300 Kč | 142,03 Kč |
| 25 | 12,98040 Kč | 324,51 Kč |
| 50 | 12,17960 Kč | 608,98 Kč |
| 100 | 11,46430 Kč | 1 146,43 Kč |
| 250 | 10,63464 Kč | 2 658,66 Kč |
| 500 | 10,08322 Kč | 5 041,61 Kč |
| 1 000 | 9,58998 Kč | 9 589,98 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |


