
SH1001-H | |
|---|---|
DigiKey Part Number | 1722-1450-ND |
Manufacturer | |
Manufacturer Product Number | SH1001-H |
Description | HEX STANDOFF M3 NYLON 45MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 1.772" (45.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 5 | 19,27600 Kč | 96,38 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,44560 Kč | 411,14 Kč |
| 50 | 15,45040 Kč | 772,52 Kč |
| 100 | 14,56000 Kč | 1 456,00 Kč |
| 250 | 13,52608 Kč | 3 381,52 Kč |
| 500 | 12,83902 Kč | 6 419,51 Kč |
| 1 000 | 12,22483 Kč | 12 224,83 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


